
8-channel, 3-state/open collector bus transceiver for surface mount applications. This integrated circuit features 8 drivers and 8 receivers, operating with a 5V supply voltage and a maximum supply current of 110mA. With a propagation delay of 22ns, it offers a high-level output current of -5.2mA and a low-level output current of 48mA. The SOIC package measures 12.8mm in length, 7.52mm in width, and 2.35mm in height, designed for lead-free and RoHS compliant assembly.
Texas Instruments SN75160BDW technical specifications.
| Package/Case | SOIC |
| ESD Protection | No |
| Height | 2.35mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Termination | SMD/SMT |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75160BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.