
The SN75160BDWRG4 is a 5V bus transceiver with 8 drivers and 8 receivers. It operates over a temperature range of 0°C to 70°C and has a propagation delay of 22ns. The device is RoHS compliant and available in a SOIC-20 package. It can supply up to 110mA of current and has a weight of 0.018953oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75160BDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75160BDWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75160BDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
