
Octal general-purpose interface bus transceiver, surface mount, in a 20-SOIC package. Features 8 drivers and 8 receivers for half-duplex operation. Operates with a supply voltage of 5V (4.75V to 5.25V) and has an operating supply current of 110mA. Offers an output current of 48mA (low level) and -5.2mA (high level), with a propagation delay of 22ns. This RoHS compliant component is lead-free and suitable for operation between 0°C and 70°C.
Texas Instruments SN75161BDWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 110mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75161BDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
