
The SN75161BDWRG4 is a 5V surface mount bus transceiver from Texas Instruments. It features 8 drivers and 8 receivers, with a propagation delay of 22ns. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The SN75161BDWRG4 is available in a SOIC package, packaged in tape and reel quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75161BDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75161BDWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75161BDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
