
Single 8-channel bus transceiver featuring 3-state and open-collector outputs. This through-hole mounted integrated circuit operates from a 4.75V to 5.25V supply voltage, with a typical operating voltage of 5V. It offers 8 drivers and 8 receivers, supporting 8 transceivers in total. The device has a maximum operating temperature of 70°C and a propagation delay of 22ns. Packaged in a 20-pin PDIP, this RoHS compliant component is supplied in a tube.
Texas Instruments SN75161BN technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Termination | Through Hole |
| Thickness | 4.57mm |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75161BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
