
Octal general-purpose interface bus transceiver featuring 8 drivers and 8 receivers. This through-hole mounted component operates with a 5V supply voltage (4.75V to 5.25V) and has a maximum supply current of 110mA. It offers a low-level output current of 48mA and a high-level output current of -5.2mA, with a propagation delay of 22ns. Packaged in a 20-pin PDIP, this RoHS compliant device is suitable for operation between 0°C and 70°C.
Texas Instruments SN75161BNE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | SN75161B |
| Supply Current | 110mA |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75161BNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
