
Single 8-channel bus transceiver, surface mountable in a 24-pin SOIC package. Features 8 drivers and 8 receivers with 3-state/open collector logic function. Operates from a 5V supply voltage (4.75V to 5.25V) with a typical supply current of 110mA. Offers a high-level output current of -5.2mA and a low-level output current of 48mA, with a propagation delay of 22ns. This RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments SN75162BDW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75162BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
