Texas Instruments SN751701P technical specifications.
| Package/Case | SOIC |
| Data Rate | 300Kbps |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 600mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 9.1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN751701P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.