The SN751701PE4 is a single bus transceiver from Texas Instruments. It operates over a temperature range of -20°C to 70°C and is available in a SOIC-8 package. The device is RoHS compliant and can be mounted using surface mount or through hole techniques. It has a maximum supply voltage of 15V and a supply current of 9.1mA. The transceiver is suitable for half duplex applications with a data rate of up to 300Kbps.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN751701PE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 300Kbps |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 600mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 9.1mA |
| RoHS | Compliant |
No datasheet is available for this part.