
Surface mount line transceiver IC featuring RS-232 interface and a data rate of 300Kbps. This transceiver operates with a supply voltage of 5V, with a dual supply voltage range from 4.5V to 15V. It includes one driver and one receiver, packaged in a green, plastic SOP-8 configuration. The component is RoHS compliant and suitable for operation within a temperature range of -20°C to 70°C.
Texas Instruments SN751701PSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 300Kbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN751701 |
| Supply Current | 6.1mA |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN751701PSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
