The SN751730DG4 is a 3-channel receiver IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It supports a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a 40-pin SOIC package and is compliant with RoHS regulations. It has a data rate of 4.5Mbps and a supply current of 80mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN751730DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 4.5Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| RoHS | Compliant |
No datasheet is available for this part.