
The SN751730DRE4 is a 3-channel bus transceiver from Texas Instruments, designed to operate within a temperature range of 0°C to 70°C. It can handle supply voltages of up to 5.25V and as low as 4.75V. The device is packaged in a surface-mount SOIC package and is RoHS compliant. It has a maximum supply current of 80mA and a weight of 0.004998oz. The SN751730DRE4 is suitable for use in applications requiring high-speed data transfer, with a maximum data rate of 4.5Mbps.
Texas Instruments SN751730DRE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 4.5Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN751730DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
