
The SN751730DWR is a 3-channel bus transceiver from Texas Instruments, packaged in a SOIC-20 package. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. The device has a data rate of 4.5Mbps and is RoHS compliant. It is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN751730DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN751730DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 4.5Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN751730DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
