The SN751730NE4 is a 3-receiver 3-transmitter bus transceiver from Texas Instruments. It operates over a supply voltage range of 4.75V to 5.25V and has a maximum supply current of 80mA. The device is packaged in a 16-pin PDIP package and is available in a rail/Tube packaging configuration. It is RoHS compliant and has a maximum operating temperature of 70°C.
Texas Instruments SN751730NE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 4.5Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN751730NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.