Triple Line Driver/Receiver 16-TSSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN751730PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN751730PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 4.5Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN751730PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.