The SN75173DRE4 is a 4-channel receiver IC from Texas Instruments, operating on a 5V supply voltage with a maximum data rate of 10Mbps. It is packaged in a D package and is rated for operation between 0°C and 70°C. The device is RoHS compliant and contains lead, making it suitable for certain applications. With a supply current of 70mA, this IC is designed for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75173DRE4 technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75173 |
| Supply Current | 70mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.