
The SN75173N is a quad differential receiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to work with a supply voltage of 5V, consuming 70mA of current. The device is packaged in a DIP16 format and is compliant with RoHS regulations. It is capable of handling data rates of up to 10Mbps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75173N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75173N technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Thickness | 3.9mm |
| Weight | 0.03351oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75173N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
