Receiver, Quadruple Differential Line; PDIP; 5 V (nom.); 1 ma (max.); -0.2 V
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75173NE4 technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.03351oz |
| RoHS | Compliant |
No datasheet is available for this part.