
The SN75173NSRG4 is a 4-channel receiver IC from Texas Instruments, operating at a maximum data rate of 10Mbps and a supply voltage of 5V. It is designed for surface mount applications and can withstand operating temperatures between 0°C and 70°C. The device is RoHS compliant and available in a SOP package with a quantity of 2000 units per reel. The SN75173NSRG4 is a logic function receiver with a supply current of 70mA.
Texas Instruments SN75173NSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75173 |
| Supply Current | 70mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75173NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
