
Quadruple differential line driver, this integrated circuit features four independent drivers operating at up to 4Mbps. It supports a 5V operating supply voltage with a range of 4.75V to 5.25V and a maximum power dissipation of 1.12W. The component is housed in a 20-pin SOIC package measuring 12.8mm x 7.52mm x 2.35mm, with an operating temperature range of 0°C to 70°C. This RoHS compliant device is supplied in rail/tube packaging.
Texas Instruments SN75174DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75174DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
