
The SN75174DWRG4 is a 4-channel interface IC from Texas Instruments, operating within a temperature range of 0-70°C. It is designed to handle supply voltages between 4.75V and 5.25V, with a maximum supply current of 60mA. This device is packaged in a lead-free SOIC package, suitable for use in a variety of applications. The SN75174DWRG4 is RoHS compliant and available in quantities of 2000 pieces per reel.
Texas Instruments SN75174DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75174DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
