The SN75174J is a 16-pin dual-line driver from Texas Instruments, designed for commercial temperature operation. It features a standard input characteristic and can operate with a supply voltage between 4.75V and 5.25V. The device is packaged in a PDIP-16 package, measuring 7.62mm in width and 19.56mm in length. It is suitable for use in a variety of applications, including bus transceivers.
Texas Instruments SN75174J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75174J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.