
The SN75174NE4 is a 4-channel bus transceiver from Texas Instruments, packaged in a DIP-16 configuration. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device requires a supply voltage of 5V and draws a maximum current of 60mA. It is available in a lead-free package and is packaged in a rail/Tube configuration with 25 units per package.
Texas Instruments SN75174NE4 technical specifications.
| Package/Case | N |
| Data Rate | 4Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SN75174 |
| Supply Current | 60mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75174NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
