
The SN75175DRE4 is a 4-channel receiver IC with a data rate of 10Mbps, operating on a 5V supply voltage and consuming 70mA of current. It is packaged in a SOP16 package and is RoHS compliant. The device is designed to operate within a temperature range of 0°C to 70°C. It is available in a tape and reel packaging format with 2500 units per package.
Texas Instruments SN75175DRE4 technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75175DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
