
Quadruple differential line receiver, featuring four independent receiver channels. Operates with a 5V supply voltage (4.75V to 5.25V) and supports data rates up to 10Mbps. This through-hole component is housed in a 16-PDIP package, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height. It functions as a half-duplex receiver with a maximum power dissipation of 1.15W and a supply current of 70mA, operating within a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75175N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75175N technical specifications.
| Package/Case | N |
| Current Rating | 50A |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75175N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
