
The SN75175NE4 is a 4-channel receiver integrated circuit from Texas Instruments. It operates at a maximum supply voltage of 5V and has a maximum supply current of 70mA. The device is packaged in a DIP-16 format and is compliant with RoHS standards. It is designed to function within an operating temperature range of 0-70°C. The SN75175NE4 is suitable for use in half-duplex applications.
Texas Instruments SN75175NE4 technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SN75175 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75175NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.