
Single transmitter/receiver bus transceiver for RS-422 communication. Features a 10Mbps data rate and operates at 5V with a 50mA supply current. This half-duplex transceiver is housed in an 8-pin SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). It offers a maximum operating temperature of 70°C and is RoHS compliant.
Texas Instruments SN75176AD technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 3.7V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 50mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75176AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
