
RS-422 Bus Transceiver, featuring a single channel with one transmitter and one receiver. Operates at a 10Mbps data rate with ESD protection. Housed in an 8-pin PDIP package with through-hole termination, this half-duplex transceiver supports a 5V operating supply voltage (4.75V to 5.25V) and a maximum supply current of 50mA. It functions within an operating temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN75176AP technical specifications.
| Package/Case | P |
| Data Rate | 10Mbps |
| ESD Protection | Yes |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 50mA |
| Termination | Through Hole |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75176AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
