
The SN75176APE4 is a 5V half-duplex bus transceiver with a data rate of 10Mbps. It is packaged in a DIP-8 package and is lead free. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.1W. It is RoHS compliant and available in a rail/tube packaging with 50 units per package.
Texas Instruments SN75176APE4 technical specifications.
| Package/Case | P |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75176APE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
