
The SN75176BDE4 is a 5V half-duplex bus transceiver with a data rate of 10Mbps. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 725mW. The device is packaged in an SOIC-8 package and is lead-free. It is RoHS compliant and suitable for use in applications where a reliable and efficient data transfer is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75176BDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75176BDE4 technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75176BDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
