
Differential bus transceiver, half-duplex, featuring a single driver and receiver for robust data communication. Operates with a supply voltage of 5V (4.75V to 5.25V) and supports data rates up to 10Mbps. This integrated circuit is housed in an 8-SOIC package, with a maximum operating temperature of 70°C. RoHS compliant and lead-free, it offers an output current of 60mA and an operating supply current of 70mA.
Texas Instruments SN75176BDR technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75176BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
