
The SN75176BPS is a 5V 10Mbps half-duplex transceiver from Texas Instruments. It is packaged in a SOIC-8 package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It has a maximum operating supply current of 70mA and a receiver hysteresis of 50mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75176BPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75176BPS technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75176BPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.