IC TRANSCEIVER HALF 1/1 8SO
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75176BPSG4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 50mV |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
No datasheet is available for this part.