
Bidirectional differential bus transceiver, operating at 10Mbps, features a half-duplex logic function. This integrated circuit supports a 5V operating supply voltage with a range of 4.75V to 5.25V. It offers 60mA output current and a 35ns propagation delay. The component is housed in an 8-pin SOP package, measuring 6.5mm in length, 5.6mm in width, and 1.85mm in height, with a maximum operating temperature of 70°C.
Texas Instruments SN75176BPSR technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Direction | Bidirectional |
| Height | 1.85mm |
| High Level Output Current | -60mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Weight | 0.004325oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75176BPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
