
The SN75178BP is a single transceiver with a data rate of 10Mbps, consisting of one driver and one receiver. It operates within a supply voltage range of 4.75V to 5.25V and consumes 57mA of current. The device is packaged in a P-DIP package with dimensions of 9.81mm in length, 6.35mm in width, and 4.57mm in height. It is designed to operate within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Texas Instruments SN75178BP technical specifications.
| Package/Case | P |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 57mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75178BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
