
This 5V single-transceiver interface IC operates at a data rate of 10Mbps in full-duplex mode. It is packaged in a SOP8 package and is RoHS compliant. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The supply current is 70mA.
Texas Instruments SN75179BDRG4 technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 70mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75179BDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
