The SN75179BPSR is a single 5V 10Mbps full-duplex transceiver in a SOP-8 surface mount package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It consumes 70mA of operating supply current at 5V.
Texas Instruments SN75179BPSR technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 70mA |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75179BPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
