The SN75179BPSRE4 is a single-channel bus transceiver from Texas Instruments, designed for surface mount applications. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is RoHS compliant and features a full duplex logic function with a data rate of 10Mbps. It is powered by a 5V supply voltage and has a supply current of 70mA.
Texas Instruments SN75179BPSRE4 technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 70mA |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75179BPSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
