The SN75182DG4 is a dual receiver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires a supply voltage of 5V, with a maximum rating of 5.5V. The supply current is 14mA. The SN75182DG4 is available in a 50-piece package, packaged in rail/Tube format.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75182DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| RoHS | Compliant |
No datasheet is available for this part.
