The SN75182DRG4 is a dual receiver IC from Texas Instruments, designed to operate within a temperature range of 0 to 70°C. It is powered by a 5V supply voltage and has a maximum supply current of 14mA. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. The SN75182DRG4 is suitable for use in a variety of applications, including bus transceiver systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75182DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75182DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75182DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.