
Dual differential line receiver, this integrated circuit features two receivers and two drivers within a 14-pin PDIP package. Operating from a single 4.5V to 5.5V supply, it offers a maximum supply current of 14mA and a typical operating current of 10.2mA. Designed for through-hole mounting, the component functions within an operating temperature range of 0°C to 70°C. It is RoHS compliant and lead-free, with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height.
Sign in to ask questions about the Texas Instruments SN75182N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75182N technical specifications.
| Package/Case | PDIP |
| ESD Protection | No |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 10.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Supply Type | Single |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75182N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
