
The SN75182NE4 is a dual receiver IC from Texas Instruments, designed to operate within a temperature range of 0 to 70°C. It has a supply voltage of 5V and a maximum supply current of 14mA. The device is packaged in a PDIP-14 package with a height of 4.57mm and is suitable for through hole mount. The SN75182NE4 is compliant with RoHS regulations and is available in a quantity of 25 per package.
Texas Instruments SN75182NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75182NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
