The SN75182NSR is a dual receiver IC with two channels, designed to operate at 5V with a supply current of 14mA. It is packaged in a surface mount SOP14 package and is compliant with RoHS regulations. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is suitable for use in a variety of applications, including bus transceivers.
Texas Instruments SN75182NSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75182NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
