The SN75183DE4 is a dual 2-transmitter 2-receiver bus transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 4.75V to 5V. The device is mounted using surface mount technology and is compliant with RoHS regulations. It has a supply current of 18mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75183DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75183DE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75183DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.