The SN75183DR is a dual bus transceiver from Texas Instruments, packaged in a 14-pin SOIC package. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is RoHS compliant and features a supply current of 36mA. It is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75183DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75183DR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 36mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75183DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.