
The SN75183DRE4 is a surface mount bus transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.75V to 5.25V and has a supply current of 36mA. The device is packaged in a SOIC-14 package and is RoHS compliant. The SN75183DRE4 is available in quantities of 2500 units, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75183DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75183DRE4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 36mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75183DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.