
The SN75183DRG4 is a surface mount interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.75V to 5.25V and has a supply current of 36mA. This device is packaged in a SOIC package and is available in quantities of 2500. The SN75183DRG4 is RoHS compliant and suitable for use in general applications.
Texas Instruments SN75183DRG4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 36mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75183DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.