
The SN75183NE4 is a dual bus transceiver from Texas Instruments, designed for operation within a 0°C to 70°C temperature range. This device is compatible with lead-free assembly processes and meets RoHS compliance requirements. The transceiver is available in a PDIP-14 package, suitable for through-hole mounting. It operates at a nominal supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75183NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75183NE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 36mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75183NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.