
The SN75185DBR is a surface-mount bus transceiver with five receivers and three transmitters. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 15V. The device is packaged in a 20-pin SSOP package and is compliant with RoHS regulations. It has a propagation delay of 107ns and a supply current of 30mA.
Texas Instruments SN75185DBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 107ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Termination | SMD/SMT |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75185DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
