The SN75185DWRE4 is a surface mount transceiver from Texas Instruments, designed for operation at 5V with a maximum supply current of 30mA. It features a data rate of 120Kbps and is suitable for use in temperatures ranging from 0°C to 70°C. The device is packaged in a SOIC package and is available in quantities of 2000 units per reel. The SN75185DWRE4 is compliant with RoHS regulations and is lead free.
Texas Instruments SN75185DWRE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75185DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
